CFM Series 2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT2R20

DigiKey Part Number
S2.2HTR-ND - Tape & Reel (TR)
S2.2HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT2R20
Description
RES 2.2 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT2R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,514
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02500Fr.0.25
25Fr.0.02040Fr.0.51
50Fr.0.01800Fr.0.90
100Fr.0.01580Fr.1.58
250Fr.0.01336Fr.3.34
500Fr.0.01182Fr.5.91
1,000Fr.0.01053Fr.10.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00821Fr.41.05
10,000Fr.0.00745Fr.74.50
15,000Fr.0.00706Fr.105.90
25,000Fr.0.00662Fr.165.50
35,000Fr.0.00635Fr.222.25
50,000Fr.0.00610Fr.305.00
60,000Fr.0.00597Fr.358.20
120,000Fr.0.00555Fr.666.00
125,000Fr.0.00552Fr.690.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648