
CFM12JT75R0 | |
|---|---|
DigiKey Part Number | S75HTR-ND - Tape & Reel (TR) S75HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT75R0 |
Description | RES 75 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT75R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01900 | Fr.0.19 |
| 25 | Fr.0.01400 | Fr.0.35 |
| 50 | Fr.0.01320 | Fr.0.66 |
| 100 | Fr.0.01310 | Fr.1.31 |
| 250 | Fr.0.01164 | Fr.2.91 |
| 500 | Fr.0.01034 | Fr.5.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00743 | Fr.37.15 |
| 10,000 | Fr.0.00660 | Fr.66.00 |
| 15,000 | Fr.0.00650 | Fr.97.50 |
| 25,000 | Fr.0.00624 | Fr.156.00 |
| 35,000 | Fr.0.00599 | Fr.209.65 |
| 50,000 | Fr.0.00595 | Fr.297.50 |
| 60,000 | Fr.0.00543 | Fr.325.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

