
CFM14JA18R0 | |
|---|---|
DigiKey Part Number | 738-CFM14JA18R0CT-ND - Cut Tape (CT) 738-CFM14JA18R0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA18R0 |
Description | RES 18 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA18R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02100 | Fr.0.21 |
| 25 | Fr.0.01760 | Fr.0.44 |
| 50 | Fr.0.01540 | Fr.0.77 |
| 100 | Fr.0.01350 | Fr.1.35 |
| 250 | Fr.0.01140 | Fr.2.85 |
| 500 | Fr.0.01008 | Fr.5.04 |
| 1,000 | Fr.0.00896 | Fr.8.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00696 | Fr.34.80 |
| 10,000 | Fr.0.00631 | Fr.63.10 |
| 15,000 | Fr.0.00597 | Fr.89.55 |
| 25,000 | Fr.0.00559 | Fr.139.75 |
| 35,000 | Fr.0.00536 | Fr.187.60 |
| 50,000 | Fr.0.00514 | Fr.257.00 |
| 60,000 | Fr.0.00503 | Fr.301.80 |
| 120,000 | Fr.0.00467 | Fr.560.40 |
| 125,000 | Fr.0.00465 | Fr.581.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

