75 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JA75R0

DigiKey Part Number
738-CFM14JA75R0CT-ND - Cut Tape (CT)
738-CFM14JA75R0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFM14JA75R0
Description
RES 75 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JA75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,746
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02000Fr.0.20
25Fr.0.01720Fr.0.43
50Fr.0.01500Fr.0.75
100Fr.0.01330Fr.1.33
250Fr.0.01120Fr.2.80
500Fr.0.00990Fr.4.95
1,000Fr.0.00880Fr.8.80
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000Fr.0.00684Fr.34.20
10,000Fr.0.00620Fr.62.00
15,000Fr.0.00586Fr.87.90
25,000Fr.0.00549Fr.137.25
35,000Fr.0.00527Fr.184.45
50,000Fr.0.00505Fr.252.50
60,000Fr.0.00495Fr.297.00
120,000Fr.0.00459Fr.550.80
125,000Fr.0.00457Fr.571.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648