CFMSeries 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT20R0

DigiKey Part Number
S20QTR-ND - Tape & Reel (TR)
S20QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT20R0
Description
RES 20 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT20R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,410
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02300Fr.0.23
25Fr.0.01920Fr.0.48
50Fr.0.01660Fr.0.83
100Fr.0.01460Fr.1.46
250Fr.0.01240Fr.3.10
500Fr.0.01096Fr.5.48
1,000Fr.0.00975Fr.9.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00759Fr.37.95
10,000Fr.0.00688Fr.68.80
15,000Fr.0.00652Fr.97.80
25,000Fr.0.00610Fr.152.50
35,000Fr.0.00586Fr.205.10
50,000Fr.0.00562Fr.281.00
60,000Fr.0.00550Fr.330.00
120,000Fr.0.00511Fr.613.20
125,000Fr.0.00509Fr.636.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648