
CFM14JT560K | |
|---|---|
DigiKey Part Number | S560KQTR-ND - Tape & Reel (TR) S560KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT560K |
Description | RES 560K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT560K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 25 | Fr.0.01920 | Fr.0.48 |
| 50 | Fr.0.01660 | Fr.0.83 |
| 100 | Fr.0.01460 | Fr.1.46 |
| 250 | Fr.0.01240 | Fr.3.10 |
| 500 | Fr.0.01096 | Fr.5.48 |
| 1,000 | Fr.0.00975 | Fr.9.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00759 | Fr.37.95 |
| 10,000 | Fr.0.00688 | Fr.68.80 |
| 15,000 | Fr.0.00652 | Fr.97.80 |
| 25,000 | Fr.0.00610 | Fr.152.50 |
| 35,000 | Fr.0.00586 | Fr.205.10 |
| 50,000 | Fr.0.00562 | Fr.281.00 |
| 60,000 | Fr.0.00550 | Fr.330.00 |
| 120,000 | Fr.0.00511 | Fr.613.20 |
| 125,000 | Fr.0.00509 | Fr.636.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

