Stackpole-Electronics-Inc--0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206C0G122JT50V

DigiKey Part Number
738-CML1206C0G122JT50VTR-ND - Tape & Reel (TR)
738-CML1206C0G122JT50VCT-ND - Cut Tape (CT)
738-CML1206C0G122JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML1206C0G122JT50V
Description
CAP CER 1200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML1206C0G122JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,462
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.11000Fr.1.10
50Fr.0.07940Fr.3.97
100Fr.0.06980Fr.6.98
500Fr.0.05388Fr.26.94
1,000Fr.0.04898Fr.48.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04163Fr.166.52
8,000Fr.0.03890Fr.311.20
12,000Fr.0.03754Fr.450.48
20,000Fr.0.03603Fr.720.60
28,000Fr.0.03514Fr.983.92
40,000Fr.0.03429Fr.1,371.60
48,000Fr.0.03389Fr.1,626.72
96,000Fr.0.03253Fr.3,122.88
100,000Fr.0.03246Fr.3,246.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539