
CSR0402FK1R00 | |
|---|---|
DigiKey Part Number | CSR0402FK1R00TR-ND - Tape & Reel (TR) CSR0402FK1R00CT-ND - Cut Tape (CT) CSR0402FK1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FK1R00 |
Description | RES 1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FK1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 25 | Fr.0.04720 | Fr.1.18 |
| 50 | Fr.0.04420 | Fr.2.21 |
| 100 | Fr.0.03900 | Fr.3.90 |
| 250 | Fr.0.03480 | Fr.8.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.02184 | Fr.21.84 |
| 2,000 | Fr.0.02142 | Fr.42.84 |
| 3,000 | Fr.0.02100 | Fr.63.00 |
| 5,000 | Fr.0.02077 | Fr.103.85 |
| 25,000 | Fr.0.02068 | Fr.517.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

