
CSR0402FKR500 | |
---|---|
DigiKey Part Number | CSR0402FKR500TR-ND - Tape & Reel (TR) CSR0402FKR500CT-ND - Cut Tape (CT) CSR0402FKR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FKR500 |
Description | RES 0.5 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FKR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.07400 | Fr.0.74 |
25 | Fr.0.05520 | Fr.1.38 |
50 | Fr.0.05080 | Fr.2.54 |
100 | Fr.0.04400 | Fr.4.40 |
250 | Fr.0.04100 | Fr.10.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.02352 | Fr.23.52 |
2,000 | Fr.0.02310 | Fr.46.20 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |