
CSR1206FTR220 | |
|---|---|
DigiKey Part Number | 738-CSR1206FTR220TR-ND - Tape & Reel (TR) 738-CSR1206FTR220CT-ND - Cut Tape (CT) 738-CSR1206FTR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FTR220 |
Description | RES 0.22 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FTR220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.15900 | Fr.1.59 |
| 25 | Fr.0.13440 | Fr.3.36 |
| 50 | Fr.0.11900 | Fr.5.95 |
| 100 | Fr.0.10580 | Fr.10.58 |
| 250 | Fr.0.09128 | Fr.22.82 |
| 500 | Fr.0.08222 | Fr.41.11 |
| 1,000 | Fr.0.07450 | Fr.74.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06074 | Fr.303.70 |
| 10,000 | Fr.0.05625 | Fr.562.50 |
| 15,000 | Fr.0.05394 | Fr.809.10 |
| 25,000 | Fr.0.05132 | Fr.1,283.00 |
| 35,000 | Fr.0.04977 | Fr.1,741.95 |
| 50,000 | Fr.0.04825 | Fr.2,412.50 |
| 60,000 | Fr.0.04752 | Fr.2,851.20 |
| 120,000 | Fr.0.04501 | Fr.5,401.20 |
| 125,000 | Fr.0.04500 | Fr.5,625.00 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

