CSRF2512JT40L0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.25933
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.12558
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.13524
Datasheet

Upgrade


YAGEO
In Stock: 7,960
Unit Price: Fr.0.50000
Datasheet
CSRF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF2512JT40L0

DigiKey Part Number
CSRF2512JT40L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRF2512JT40L0
Description
RES 0.04 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF2512JT40L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.22705Fr.908.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22705
Unit Price with VAT:Fr.0.24544