
CSRN2010FKR400 | |
|---|---|
DigiKey Part Number | CSRN2010FKR400TR-ND - Tape & Reel (TR) CSRN2010FKR400CT-ND - Cut Tape (CT) CSRN2010FKR400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FKR400 |
Description | RES 0.4 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FKR400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.25200 | Fr.2.52 |
| 25 | Fr.0.19960 | Fr.4.99 |
| 50 | Fr.0.18900 | Fr.9.45 |
| 100 | Fr.0.16920 | Fr.16.92 |
| 250 | Fr.0.14688 | Fr.36.72 |
| 500 | Fr.0.13292 | Fr.66.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11059 | Fr.110.59 |
| 2,000 | Fr.0.10564 | Fr.211.28 |
| 3,000 | Fr.0.09987 | Fr.299.61 |
| 5,000 | Fr.0.09637 | Fr.481.85 |
| 7,000 | Fr.0.09295 | Fr.650.65 |
| 10,000 | Fr.0.09132 | Fr.913.20 |
| 12,000 | Fr.0.08851 | Fr.1,062.12 |
| 24,000 | Fr.0.08538 | Fr.2,049.12 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |


