
CSRN2010FTR360 | |
|---|---|
DigiKey Part Number | 738-CSRN2010FTR360TR-ND - Tape & Reel (TR) 738-CSRN2010FTR360CT-ND - Cut Tape (CT) 738-CSRN2010FTR360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2010FTR360 |
Description | RES 0.36 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2010FTR360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.25600 | Fr.2.56 |
| 25 | Fr.0.21720 | Fr.5.43 |
| 50 | Fr.0.19300 | Fr.9.65 |
| 100 | Fr.0.17220 | Fr.17.22 |
| 250 | Fr.0.14952 | Fr.37.38 |
| 500 | Fr.0.13528 | Fr.67.64 |
| 1,000 | Fr.0.12319 | Fr.123.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.10418 | Fr.416.72 |
| 8,000 | Fr.0.09675 | Fr.774.00 |
| 12,000 | Fr.0.09294 | Fr.1,115.28 |
| 20,000 | Fr.0.08863 | Fr.1,772.60 |
| 28,000 | Fr.0.08606 | Fr.2,409.68 |
| 40,000 | Fr.0.08355 | Fr.3,342.00 |
| 48,000 | Fr.0.08235 | Fr.3,952.80 |
| 96,000 | Fr.0.08000 | Fr.7,680.00 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

