Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| CSRN2010JTR300 | |
|---|---|
| DigiKey Part Number | 738-CSRN2010JTR300TR-ND - Tape & Reel (TR) 738-CSRN2010JTR300CT-ND - Cut Tape (CT) 738-CSRN2010JTR300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CSRN2010JTR300 | 
| Description | RES 0.3 OHM 5% 1W 2010 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 300 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CSRN2010JTR300 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±250ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.097" W (5.00mm x 2.45mm) | |
| Height - Seated (Max) | 0.030" (0.75mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 | 
| 10 | Fr.0.17400 | Fr.1.74 | 
| 25 | Fr.0.14680 | Fr.3.67 | 
| 50 | Fr.0.13000 | Fr.6.50 | 
| 100 | Fr.0.11560 | Fr.11.56 | 
| 250 | Fr.0.09992 | Fr.24.98 | 
| 500 | Fr.0.09004 | Fr.45.02 | 
| 1,000 | Fr.0.08166 | Fr.81.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.06848 | Fr.273.92 | 
| 8,000 | Fr.0.06333 | Fr.506.64 | 
| 12,000 | Fr.0.06069 | Fr.728.28 | 
| 20,000 | Fr.0.05770 | Fr.1,154.00 | 
| 28,000 | Fr.0.05592 | Fr.1,565.76 | 
| 40,000 | Fr.0.05418 | Fr.2,167.20 | 
| 48,000 | Fr.0.05335 | Fr.2,560.80 | 
| 96,000 | Fr.0.05048 | Fr.4,846.08 | 
| 100,000 | Fr.0.05033 | Fr.5,033.00 | 
| Unit Price without VAT: | Fr.0.27000 | 
|---|---|
| Unit Price with VAT: | Fr.0.29187 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland