
HCJ0402ZT0R00 | |
|---|---|
DigiKey Part Number | HCJ0402ZT0R00TR-ND - Tape & Reel (TR) HCJ0402ZT0R00CT-ND - Cut Tape (CT) HCJ0402ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCJ0402ZT0R00 |
Description | RES 0 OHM JUMPER 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | HCJ0402ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.14500 | Fr.1.45 |
| 25 | Fr.0.13720 | Fr.3.43 |
| 50 | Fr.0.12300 | Fr.6.15 |
| 100 | Fr.0.10650 | Fr.10.65 |
| 250 | Fr.0.09604 | Fr.24.01 |
| 500 | Fr.0.08642 | Fr.43.21 |
| 1,000 | Fr.0.07138 | Fr.71.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06520 | Fr.652.00 |
| 20,000 | Fr.0.06209 | Fr.1,241.80 |
| 30,000 | Fr.0.05551 | Fr.1,665.30 |
| 50,000 | Fr.0.05404 | Fr.2,702.00 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

