0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCJ2010ZT0R00

DigiKey Part Number
738-HCJ2010ZT0R00TR-ND - Tape & Reel (TR)
738-HCJ2010ZT0R00CT-ND - Cut Tape (CT)
738-HCJ2010ZT0R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCJ2010ZT0R00
Description
RES 0 OHM JUMPER 1W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
HCJ2010ZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,815
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.23800Fr.2.38
25Fr.0.20200Fr.5.05
50Fr.0.17960Fr.8.98
100Fr.0.16020Fr.16.02
250Fr.0.13896Fr.34.74
500Fr.0.12566Fr.62.83
1,000Fr.0.11437Fr.114.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.09661Fr.386.44
8,000Fr.0.08967Fr.717.36
12,000Fr.0.08611Fr.1,033.32
20,000Fr.0.08208Fr.1,641.60
28,000Fr.0.07968Fr.2,231.04
40,000Fr.0.07734Fr.3,093.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997