
HDM14JT1M00 | |
|---|---|
DigiKey Part Number | 738-HDM14JT1M00TR-ND - Tape & Reel (TR) 738-HDM14JT1M00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDM14JT1M00 |
Description | RES 1M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | HDM14JT1M00 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.126" L (1.80mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04300 | Fr.0.43 |
| 25 | Fr.0.03600 | Fr.0.90 |
| 50 | Fr.0.03140 | Fr.1.57 |
| 100 | Fr.0.02760 | Fr.2.76 |
| 250 | Fr.0.02348 | Fr.5.87 |
| 500 | Fr.0.02088 | Fr.10.44 |
| 1,000 | Fr.0.01867 | Fr.18.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01474 | Fr.73.70 |
| 10,000 | Fr.0.01346 | Fr.134.60 |
| 15,000 | Fr.0.01279 | Fr.191.85 |
| 25,000 | Fr.0.01205 | Fr.301.25 |
| 35,000 | Fr.0.01160 | Fr.406.00 |
| 50,000 | Fr.0.01117 | Fr.558.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

