



| HVCB0805JDD150M | |
|---|---|
| DigiKey Part Number | HVCB0805JDD150MTR-ND - Tape & Reel (TR) HVCB0805JDD150MCT-ND - Cut Tape (CT) HVCB0805JDD150MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HVCB0805JDD150M | 
| Description | RES 150M OHM 5% 1/5W 0805 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 150 MOhms ±5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HVCB0805JDD150M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 150°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
| Height - Seated (Max) | 0.025" (0.64mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.21000 | Fr.2.21 | 
| 10 | Fr.1.57600 | Fr.15.76 | 
| 25 | Fr.1.43200 | Fr.35.80 | 
| 50 | Fr.1.34880 | Fr.67.44 | 
| 100 | Fr.1.28270 | Fr.128.27 | 
| 250 | Fr.1.22400 | Fr.306.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.1.17664 | Fr.588.32 | 
| 1,000 | Fr.1.14563 | Fr.1,145.63 | 
| 1,500 | Fr.1.13051 | Fr.1,695.76 | 
| 2,500 | Fr.1.11410 | Fr.2,785.25 | 
| 3,500 | Fr.1.10470 | Fr.3,866.45 | 
| 5,000 | Fr.1.09581 | Fr.5,479.05 | 
| 6,000 | Fr.1.09165 | Fr.6,549.90 | 
| Unit Price without VAT: | Fr.2.21000 | 
|---|---|
| Unit Price with VAT: | Fr.2.38901 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland