cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTF0402CT8N0

DigiKey Part Number
738-LTF0402CT8N0-ND
Manufacturer
Manufacturer Product Number
LTF0402CT8N0
Description
0402, 0.2%, 8N0 Inductance (nH)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 nH Unshielded Thin Film Inductor 220 mA 1.25Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
8 nH
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.25Ohm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10,000Fr.0.01651Fr.165.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01651
Unit Price with VAT:Fr.0.01785