Parametric Equivalent

| MLFM1JTD12R0 | |
|---|---|
| DigiKey Part Number | 738-MLFM1JTD12R0TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MLFM1JTD12R0 | 
| Description | RES 12 OHM 5% 1W MELF 0207 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Ohms ±5% 1W Chip Resistor MELF, 0207 Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MLFM1JTD12R0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0207 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.03917 | Fr.78.34 | 
| Unit Price without VAT: | Fr.0.03917 | 
|---|---|
| Unit Price with VAT: | Fr.0.04234 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland