RC12JB13M0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.12992
Datasheet
RSF12JBR100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC12JB13M0

DigiKey Part Number
RC12JB13M0-ND
Manufacturer
Manufacturer Product Number
RC12JB13M0
Description
RES 13M OHM 5% 1/2W AXIAL
Customer Reference
Detailed Description
13 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC12JB13M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.142" Dia x 0.374" L (3.60mm x 9.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types