820 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC14JT820K

DigiKey Part Number
738-RC14JT820KTR-ND - Tape & Reel (TR)
738-RC14JT820KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC14JT820K
Description
RES 820K OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
820 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC14JT820K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,162
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.28800Fr.2.88
25Fr.0.23840Fr.5.96
50Fr.0.20160Fr.10.08
100Fr.0.15100Fr.15.10
250Fr.0.13448Fr.33.62
500Fr.0.11002Fr.55.01
1,000Fr.0.08558Fr.85.58
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402