Parametric Equivalent
Parametric Equivalent

RMCA0201FT20K0 | |
|---|---|
DigiKey Part Number | 738-RMCA0201FT20K0-ND |
Manufacturer | |
Manufacturer Product Number | RMCA0201FT20K0 |
Description | RES, 0201, 20 KOHM, 1%, 0.05W, A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0201FT20K0 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Bulk | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Anti-Sulfur, Automotive AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0201DR-0720KL | YAGEO | 0 | AF0201DR-0720KL-ND | Fr.0.04133 | Parametric Equivalent |
| RCA020120K0FNEDSR | Vishay Dale | 20,000 | 541-RCA020120K0FNEDSRCT-ND | Fr.0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00384 | Fr.38.40 |
| Unit Price without VAT: | Fr.0.00384 |
|---|---|
| Unit Price with VAT: | Fr.0.00415 |



