New at DigiKey
49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA0402FT49R9-HP

DigiKey Part Number
738-RMCA0402FT49R9-HPTR-ND - Tape & Reel (TR)
738-RMCA0402FT49R9-HPCT-ND - Cut Tape (CT)
738-RMCA0402FT49R9-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCA0402FT49R9-HP
Description
RES 0402 49.9 OHM 1% 0.1W AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA0402FT49R9-HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
25Fr.0.01640Fr.0.41
50Fr.0.01320Fr.0.66
100Fr.0.01080Fr.1.08
250Fr.0.00844Fr.2.11
500Fr.0.00708Fr.3.54
1,000Fr.0.00602Fr.6.02
5,000Fr.0.00435Fr.21.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00387Fr.38.70
20,000Fr.0.00349Fr.69.80
30,000Fr.0.00331Fr.99.30
50,000Fr.0.00311Fr.155.50
70,000Fr.0.00299Fr.209.30
100,000Fr.0.00288Fr.288.00
120,000Fr.0.00283Fr.339.60
240,000Fr.0.00266Fr.638.40
250,000Fr.0.00266Fr.665.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648