
RMCA0402ZT0R00-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0402ZT0R00-HPTR-ND - Tape & Reel (TR) 738-RMCA0402ZT0R00-HPCT-ND - Cut Tape (CT) 738-RMCA0402ZT0R00-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0402ZT0R00-HP |
Description | RES 0402 JUMPER AUTO 2A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0402ZT0R00-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 25 | Fr.0.01640 | Fr.0.41 |
| 50 | Fr.0.01320 | Fr.0.66 |
| 100 | Fr.0.01080 | Fr.1.08 |
| 250 | Fr.0.00836 | Fr.2.09 |
| 500 | Fr.0.00700 | Fr.3.50 |
| 1,000 | Fr.0.00593 | Fr.5.93 |
| 5,000 | Fr.0.00426 | Fr.21.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00378 | Fr.37.80 |
| 20,000 | Fr.0.00340 | Fr.68.00 |
| 30,000 | Fr.0.00321 | Fr.96.30 |
| 50,000 | Fr.0.00301 | Fr.150.50 |
| 70,000 | Fr.0.00290 | Fr.203.00 |
| 100,000 | Fr.0.00279 | Fr.279.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

