
RMCF0201FT120R | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT120RTR-ND - Tape & Reel (TR) 738-RMCF0201FT120RCT-ND - Cut Tape (CT) 738-RMCF0201FT120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT120R |
Description | RES 120 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT120R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02100 | Fr.0.21 |
| 25 | Fr.0.01520 | Fr.0.38 |
| 50 | Fr.0.01220 | Fr.0.61 |
| 100 | Fr.0.00990 | Fr.0.99 |
| 250 | Fr.0.00768 | Fr.1.92 |
| 500 | Fr.0.00642 | Fr.3.21 |
| 1,000 | Fr.0.00543 | Fr.5.43 |
| 5,000 | Fr.0.00387 | Fr.19.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00342 | Fr.34.20 |
| 20,000 | Fr.0.00307 | Fr.61.40 |
| 30,000 | Fr.0.00289 | Fr.86.70 |
| 50,000 | Fr.0.00271 | Fr.135.50 |
| 70,000 | Fr.0.00260 | Fr.182.00 |
| 100,000 | Fr.0.00250 | Fr.250.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

