22.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT22K1

DigiKey Part Number
RMCF0201FT22K1TR-ND - Tape & Reel (TR)
RMCF0201FT22K1CT-ND - Cut Tape (CT)
RMCF0201FT22K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT22K1
Description
RES 22.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT22K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,693
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02100Fr.0.21
25Fr.0.01520Fr.0.38
50Fr.0.01220Fr.0.61
100Fr.0.00990Fr.0.99
250Fr.0.00768Fr.1.92
500Fr.0.00642Fr.3.21
1,000Fr.0.00543Fr.5.43
5,000Fr.0.00387Fr.19.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00342Fr.34.20
20,000Fr.0.00307Fr.61.40
30,000Fr.0.00289Fr.86.70
50,000Fr.0.00271Fr.135.50
70,000Fr.0.00260Fr.182.00
100,000Fr.0.00250Fr.250.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648