
RMCF0201FT57R6 | |
---|---|
DigiKey Part Number | 738-RMCF0201FT57R6TR-ND - Tape & Reel (TR) 738-RMCF0201FT57R6CT-ND - Cut Tape (CT) 738-RMCF0201FT57R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT57R6 |
Description | RES 57.6 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT57R6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02000 | Fr.0.20 |
25 | Fr.0.01480 | Fr.0.37 |
50 | Fr.0.01180 | Fr.0.59 |
100 | Fr.0.00960 | Fr.0.96 |
250 | Fr.0.00744 | Fr.1.86 |
500 | Fr.0.00622 | Fr.3.11 |
1,000 | Fr.0.00526 | Fr.5.26 |
5,000 | Fr.0.00375 | Fr.18.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00332 | Fr.33.20 |
20,000 | Fr.0.00297 | Fr.59.40 |
30,000 | Fr.0.00280 | Fr.84.00 |
50,000 | Fr.0.00262 | Fr.131.00 |
70,000 | Fr.0.00252 | Fr.176.40 |
100,000 | Fr.0.00242 | Fr.242.00 |
120,000 | Fr.0.00238 | Fr.285.60 |
240,000 | Fr.0.00223 | Fr.535.20 |
250,000 | Fr.0.00222 | Fr.555.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |