0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT97R6

DigiKey Part Number
738-RMCF0201FT97R6TR-ND - Tape & Reel (TR)
738-RMCF0201FT97R6CT-ND - Cut Tape (CT)
738-RMCF0201FT97R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT97R6
Description
RES 97.6 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT97R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,840
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02000Fr.0.20
25Fr.0.01480Fr.0.37
50Fr.0.01180Fr.0.59
100Fr.0.00960Fr.0.96
250Fr.0.00744Fr.1.86
500Fr.0.00622Fr.3.11
1,000Fr.0.00526Fr.5.26
5,000Fr.0.00375Fr.18.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00332Fr.33.20
20,000Fr.0.00297Fr.59.40
30,000Fr.0.00280Fr.84.00
50,000Fr.0.00262Fr.131.00
70,000Fr.0.00252Fr.176.40
100,000Fr.0.00242Fr.242.00
120,000Fr.0.00238Fr.285.60
240,000Fr.0.00223Fr.535.20
250,000Fr.0.00222Fr.555.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648