
| RMCF0402FT182K | |
|---|---|
| DigiKey Part Number | RMCF0402FT182KTR-ND - Tape & Reel (TR) RMCF0402FT182KCT-ND - Cut Tape (CT) RMCF0402FT182KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF0402FT182K | 
| Description | RES 182K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 182 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF0402FT182K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.00400 | Fr.0.04 | 
| 25 | Fr.0.00400 | Fr.0.10 | 
| 50 | Fr.0.00360 | Fr.0.18 | 
| 100 | Fr.0.00360 | Fr.0.36 | 
| 5,000 | Fr.0.00247 | Fr.12.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00168 | Fr.16.80 | 
| 20,000 | Fr.0.00164 | Fr.32.80 | 
| 30,000 | Fr.0.00157 | Fr.47.10 | 
| 50,000 | Fr.0.00150 | Fr.75.00 | 
| 70,000 | Fr.0.00146 | Fr.102.20 | 
| 100,000 | Fr.0.00135 | Fr.135.00 | 
| 250,000 | Fr.0.00134 | Fr.335.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland