
RMCF0402FT3R60 | |
|---|---|
DigiKey Part Number | RMCF0402FT3R60TR-ND - Tape & Reel (TR) RMCF0402FT3R60CT-ND - Cut Tape (CT) RMCF0402FT3R60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT3R60 |
Description | RES 3.6 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT3R60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01800 | Fr.0.18 |
| 25 | Fr.0.01240 | Fr.0.31 |
| 50 | Fr.0.01000 | Fr.0.50 |
| 100 | Fr.0.00810 | Fr.0.81 |
| 250 | Fr.0.00620 | Fr.1.55 |
| 500 | Fr.0.00516 | Fr.2.58 |
| 1,000 | Fr.0.00434 | Fr.4.34 |
| 5,000 | Fr.0.00304 | Fr.15.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00266 | Fr.26.60 |
| 20,000 | Fr.0.00237 | Fr.47.40 |
| 30,000 | Fr.0.00223 | Fr.66.90 |
| 50,000 | Fr.0.00207 | Fr.103.50 |
| 70,000 | Fr.0.00198 | Fr.138.60 |
| 100,000 | Fr.0.00190 | Fr.190.00 |
| 120,000 | Fr.0.00186 | Fr.223.20 |
| 240,000 | Fr.0.00173 | Fr.415.20 |
| 250,000 | Fr.0.00172 | Fr.430.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

