RMCF0402JT130K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 117,771
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 22,458
Unit Price: Fr.0.08000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.00293
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 72,397
Unit Price: Fr.0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00444
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.00234
Datasheet

Similar


YAGEO
In Stock: 65,043
Unit Price: Fr.0.08000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00361
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 39,279
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5,829
Unit Price: Fr.0.12000
Datasheet
RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT130K

DigiKey Part Number
RMCF0402JT130KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0402JT130K
Description
RES 130K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
130 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT130K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00179Fr.17.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00179
Unit Price with VAT:Fr.0.00193