
RMCF0402JT13R0 | |
|---|---|
DigiKey Part Number | 738-RMCF0402JT13R0TR-ND - Tape & Reel (TR) 738-RMCF0402JT13R0CT-ND - Cut Tape (CT) 738-RMCF0402JT13R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT13R0 |
Description | RES 13 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT13R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01400 | Fr.0.14 |
| 25 | Fr.0.00960 | Fr.0.24 |
| 50 | Fr.0.00760 | Fr.0.38 |
| 100 | Fr.0.00590 | Fr.0.59 |
| 250 | Fr.0.00448 | Fr.1.12 |
| 500 | Fr.0.00368 | Fr.1.84 |
| 1,000 | Fr.0.00305 | Fr.3.05 |
| 5,000 | Fr.0.00207 | Fr.10.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00179 | Fr.17.90 |
| 20,000 | Fr.0.00157 | Fr.31.40 |
| 30,000 | Fr.0.00146 | Fr.43.80 |
| 50,000 | Fr.0.00134 | Fr.67.00 |
| 70,000 | Fr.0.00128 | Fr.89.60 |
| 100,000 | Fr.0.00122 | Fr.122.00 |
| 120,000 | Fr.0.00119 | Fr.142.80 |
| 240,000 | Fr.0.00109 | Fr.261.60 |
| 250,000 | Fr.0.00109 | Fr.272.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


