RMC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT68K0

DigiKey Part Number
738-RMCF0402JT68K0TR-ND - Tape & Reel (TR)
738-RMCF0402JT68K0CT-ND - Cut Tape (CT)
738-RMCF0402JT68K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT68K0
Description
RES 68K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT68K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,780
Factory Stock: 380,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01400Fr.0.14
25Fr.0.00960Fr.0.24
50Fr.0.00760Fr.0.38
100Fr.0.00590Fr.0.59
250Fr.0.00448Fr.1.12
500Fr.0.00368Fr.1.84
1,000Fr.0.00305Fr.3.05
5,000Fr.0.00207Fr.10.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00179Fr.17.90
20,000Fr.0.00157Fr.31.40
30,000Fr.0.00146Fr.43.80
50,000Fr.0.00134Fr.67.00
70,000Fr.0.00128Fr.89.60
100,000Fr.0.00122Fr.122.00
120,000Fr.0.00119Fr.142.80
240,000Fr.0.00109Fr.261.60
250,000Fr.0.00109Fr.272.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648