0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT4M75

DigiKey Part Number
RMCF0603FT4M75TR-ND - Tape & Reel (TR)
RMCF0603FT4M75CT-ND - Cut Tape (CT)
RMCF0603FT4M75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT4M75
Description
RES 4.75M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.75 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT4M75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,973
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01900Fr.0.19
25Fr.0.01400Fr.0.35
50Fr.0.01140Fr.0.57
100Fr.0.00930Fr.0.93
250Fr.0.00712Fr.1.78
500Fr.0.00596Fr.2.98
1,000Fr.0.00503Fr.5.03
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00358Fr.17.90
10,000Fr.0.00316Fr.31.60
15,000Fr.0.00295Fr.44.25
25,000Fr.0.00273Fr.68.25
35,000Fr.0.00261Fr.91.35
50,000Fr.0.00249Fr.124.50
60,000Fr.0.00243Fr.145.80
120,000Fr.0.00225Fr.270.00
125,000Fr.0.00224Fr.280.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648