
RMCF0603FT6R04 | |
|---|---|
DigiKey Part Number | RMCF0603FT6R04TR-ND - Tape & Reel (TR) RMCF0603FT6R04CT-ND - Cut Tape (CT) RMCF0603FT6R04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT6R04 |
Description | RES 6.04 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT6R04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01900 | Fr.0.19 |
| 25 | Fr.0.01400 | Fr.0.35 |
| 50 | Fr.0.01140 | Fr.0.57 |
| 100 | Fr.0.00930 | Fr.0.93 |
| 250 | Fr.0.00712 | Fr.1.78 |
| 500 | Fr.0.00596 | Fr.2.98 |
| 1,000 | Fr.0.00503 | Fr.5.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00358 | Fr.17.90 |
| 10,000 | Fr.0.00316 | Fr.31.60 |
| 15,000 | Fr.0.00295 | Fr.44.25 |
| 25,000 | Fr.0.00273 | Fr.68.25 |
| 35,000 | Fr.0.00261 | Fr.91.35 |
| 50,000 | Fr.0.00249 | Fr.124.50 |
| 60,000 | Fr.0.00243 | Fr.145.80 |
| 120,000 | Fr.0.00225 | Fr.270.00 |
| 125,000 | Fr.0.00224 | Fr.280.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

