
RMCF0603JG16K0 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JG16K0TR-ND - Tape & Reel (TR) 738-RMCF0603JG16K0CT-ND - Cut Tape (CT) 738-RMCF0603JG16K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG16K0 |
Description | RES 16K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG16K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060316K0JNEA | Vishay Dale | 18,630 | 541-16KGCT-ND | Fr.0.08000 | Direct |
| CR0603-JW-163ELF | Bourns Inc. | 25,328 | CR0603-JW-163ELFCT-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01500 | Fr.0.15 |
| 25 | Fr.0.01040 | Fr.0.26 |
| 50 | Fr.0.00820 | Fr.0.41 |
| 100 | Fr.0.00670 | Fr.0.67 |
| 250 | Fr.0.00508 | Fr.1.27 |
| 500 | Fr.0.00420 | Fr.2.10 |
| 1,000 | Fr.0.00349 | Fr.3.49 |
| 5,000 | Fr.0.00240 | Fr.12.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00209 | Fr.20.90 |
| 20,000 | Fr.0.00185 | Fr.37.00 |
| 30,000 | Fr.0.00173 | Fr.51.90 |
| 50,000 | Fr.0.00160 | Fr.80.00 |
| 70,000 | Fr.0.00152 | Fr.106.40 |
| 100,000 | Fr.0.00145 | Fr.145.00 |
| 120,000 | Fr.0.00142 | Fr.170.40 |
| 240,000 | Fr.0.00132 | Fr.316.80 |
| 250,000 | Fr.0.00131 | Fr.327.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

