
RNCF0805BTC1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTC1K00TR-ND - Tape & Reel (TR) 738-RNCF0805BTC1K00CT-ND - Cut Tape (CT) 738-RNCF0805BTC1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTC1K00 |
Description | RES SMD 1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTC1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06900 | Fr.0.69 |
| 25 | Fr.0.06440 | Fr.1.61 |
| 50 | Fr.0.06080 | Fr.3.04 |
| 100 | Fr.0.05750 | Fr.5.75 |
| 250 | Fr.0.05340 | Fr.13.35 |
| 500 | Fr.0.05054 | Fr.25.27 |
| 1,000 | Fr.0.04793 | Fr.47.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04581 | Fr.229.05 |
| 10,000 | Fr.0.04386 | Fr.438.60 |
| 15,000 | Fr.0.04282 | Fr.642.30 |
| 25,000 | Fr.0.04161 | Fr.1,040.25 |
| 35,000 | Fr.0.04088 | Fr.1,430.80 |
| 50,000 | Fr.0.04015 | Fr.2,007.50 |
| 60,000 | Fr.0.03980 | Fr.2,388.00 |
| 120,000 | Fr.0.03857 | Fr.4,628.40 |
| 125,000 | Fr.0.03850 | Fr.4,812.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

