1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206FG4M75

DigiKey Part Number
738-RMCF1206FG4M75TR-ND - Tape & Reel (TR)
738-RMCF1206FG4M75CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206FG4M75
Description
RES 4.75M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.75 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG4M75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,461
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02700Fr.0.27
25Fr.0.02040Fr.0.51
50Fr.0.01680Fr.0.84
100Fr.0.01380Fr.1.38
250Fr.0.01092Fr.2.73
500Fr.0.00926Fr.4.63
1,000Fr.0.00796Fr.7.96
5,000Fr.0.00589Fr.29.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00529Fr.52.90
20,000Fr.0.00481Fr.96.20
30,000Fr.0.00458Fr.137.40
50,000Fr.0.00433Fr.216.50
70,000Fr.0.00419Fr.293.30
100,000Fr.0.00406Fr.406.00
120,000Fr.0.00399Fr.478.80
240,000Fr.0.00378Fr.907.20
250,000Fr.0.00377Fr.942.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648