29.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT29R4

DigiKey Part Number
738-RMCF1206FT29R4TR-ND - Tape & Reel (TR)
738-RMCF1206FT29R4CT-ND - Cut Tape (CT)
738-RMCF1206FT29R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT29R4
Description
RES 29.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
29.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT29R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 585
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02400Fr.0.24
25Fr.0.01800Fr.0.45
50Fr.0.01440Fr.0.72
100Fr.0.01180Fr.1.18
250Fr.0.00928Fr.2.32
500Fr.0.00780Fr.3.90
1,000Fr.0.00665Fr.6.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00483Fr.24.15
10,000Fr.0.00431Fr.43.10
15,000Fr.0.00405Fr.60.75
25,000Fr.0.00377Fr.94.25
35,000Fr.0.00362Fr.126.70
50,000Fr.0.00347Fr.173.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648