


RMCF1206FT3R83 | |
---|---|
DigiKey Part Number | 738-RMCF1206FT3R83TR-ND - Tape & Reel (TR) 738-RMCF1206FT3R83CT-ND - Cut Tape (CT) 738-RMCF1206FT3R83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT3R83 |
Description | RES 3.83 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.83 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT3R83 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02800 | Fr.0.28 |
25 | Fr.0.02120 | Fr.0.53 |
50 | Fr.0.01720 | Fr.0.86 |
100 | Fr.0.01420 | Fr.1.42 |
250 | Fr.0.01116 | Fr.2.79 |
500 | Fr.0.00948 | Fr.4.74 |
1,000 | Fr.0.00815 | Fr.8.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00604 | Fr.30.20 |
10,000 | Fr.0.00543 | Fr.54.30 |
15,000 | Fr.0.00514 | Fr.77.10 |
25,000 | Fr.0.00482 | Fr.120.50 |
35,000 | Fr.0.00463 | Fr.162.05 |
50,000 | Fr.0.00446 | Fr.223.00 |
60,000 | Fr.0.00438 | Fr.262.80 |
120,000 | Fr.0.00411 | Fr.493.20 |
125,000 | Fr.0.00410 | Fr.512.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |