


RMCF1206FT44R2 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT44R2TR-ND - Tape & Reel (TR) 738-RMCF1206FT44R2CT-ND - Cut Tape (CT) 738-RMCF1206FT44R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT44R2 |
Description | RES 44.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT44R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 25 | Fr.0.01720 | Fr.0.43 |
| 50 | Fr.0.01400 | Fr.0.70 |
| 100 | Fr.0.01150 | Fr.1.15 |
| 250 | Fr.0.00900 | Fr.2.25 |
| 500 | Fr.0.00756 | Fr.3.78 |
| 1,000 | Fr.0.00645 | Fr.6.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00468 | Fr.23.40 |
| 10,000 | Fr.0.00417 | Fr.41.70 |
| 15,000 | Fr.0.00392 | Fr.58.80 |
| 25,000 | Fr.0.00366 | Fr.91.50 |
| 35,000 | Fr.0.00350 | Fr.122.50 |
| 50,000 | Fr.0.00336 | Fr.168.00 |
| 60,000 | Fr.0.00329 | Fr.197.40 |
| 120,000 | Fr.0.00307 | Fr.368.40 |
| 125,000 | Fr.0.00306 | Fr.382.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


