


RMCF1206FT4M75 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT4M75TR-ND - Tape & Reel (TR) 738-RMCF1206FT4M75CT-ND - Cut Tape (CT) 738-RMCF1206FT4M75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT4M75 |
Description | RES 4.75M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT4M75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02700 | Fr.0.27 |
| 25 | Fr.0.02040 | Fr.0.51 |
| 50 | Fr.0.01680 | Fr.0.84 |
| 100 | Fr.0.01380 | Fr.1.38 |
| 250 | Fr.0.01092 | Fr.2.73 |
| 500 | Fr.0.00926 | Fr.4.63 |
| 1,000 | Fr.0.00796 | Fr.7.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00589 | Fr.29.45 |
| 10,000 | Fr.0.00529 | Fr.52.90 |
| 15,000 | Fr.0.00500 | Fr.75.00 |
| 25,000 | Fr.0.00468 | Fr.117.00 |
| 35,000 | Fr.0.00450 | Fr.157.50 |
| 50,000 | Fr.0.00433 | Fr.216.50 |
| 60,000 | Fr.0.00425 | Fr.255.00 |
| 120,000 | Fr.0.00399 | Fr.478.80 |
| 125,000 | Fr.0.00398 | Fr.497.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

