1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206JT1K60

DigiKey Part Number
RMCF1206JT1K60TR-ND - Tape & Reel (TR)
RMCF1206JT1K60CT-ND - Cut Tape (CT)
RMCF1206JT1K60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT1K60
Description
RES 1.6K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT1K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,986
Factory Stock: 120,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02100Fr.0.21
25Fr.0.01520Fr.0.38
50Fr.0.01240Fr.0.62
100Fr.0.01000Fr.1.00
250Fr.0.00776Fr.1.94
500Fr.0.00646Fr.3.23
1,000Fr.0.00548Fr.5.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00392Fr.19.60
10,000Fr.0.00347Fr.34.70
15,000Fr.0.00326Fr.48.90
25,000Fr.0.00302Fr.75.50
35,000Fr.0.00289Fr.101.15
50,000Fr.0.00276Fr.138.00
60,000Fr.0.00270Fr.162.00
120,000Fr.0.00250Fr.300.00
125,000Fr.0.00249Fr.311.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648