


RMCF1206JT1R10 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JT1R10TR-ND - Tape & Reel (TR) 738-RMCF1206JT1R10CT-ND - Cut Tape (CT) 738-RMCF1206JT1R10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT1R10 |
Description | RES 1.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT1R10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R10JNEA | Vishay Dale | 9,682 | 541-1.1ECT-ND | Fr.0.08000 | Direct |
| CRCW12061R10JNEAHP | Vishay Dale | 9,736 | 541-1.1UACT-ND | Fr.0.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 25 | Fr.0.01640 | Fr.0.41 |
| 50 | Fr.0.01300 | Fr.0.65 |
| 100 | Fr.0.01080 | Fr.1.08 |
| 250 | Fr.0.00836 | Fr.2.09 |
| 500 | Fr.0.00702 | Fr.3.51 |
| 1,000 | Fr.0.00597 | Fr.5.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00432 | Fr.21.60 |
| 10,000 | Fr.0.00384 | Fr.38.40 |
| 15,000 | Fr.0.00361 | Fr.54.15 |
| 25,000 | Fr.0.00336 | Fr.84.00 |
| 35,000 | Fr.0.00321 | Fr.112.35 |
| 50,000 | Fr.0.00308 | Fr.154.00 |
| 60,000 | Fr.0.00301 | Fr.180.60 |
| 120,000 | Fr.0.00281 | Fr.337.20 |
| 125,000 | Fr.0.00280 | Fr.350.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

