820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JTR820

DigiKey Part Number
738-RMCF1206JTR820TR-ND - Tape & Reel (TR)
738-RMCF1206JTR820CT-ND - Cut Tape (CT)
738-RMCF1206JTR820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JTR820
Description
RES 0.82 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JTR820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,620
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.07300Fr.0.73
25Fr.0.05720Fr.1.43
50Fr.0.04840Fr.2.42
100Fr.0.04150Fr.4.15
250Fr.0.03464Fr.8.66
500Fr.0.03068Fr.15.34
1,000Fr.0.02753Fr.27.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02252Fr.112.60
10,000Fr.0.02106Fr.210.60
15,000Fr.0.02035Fr.305.25
25,000Fr.0.01958Fr.489.50
35,000Fr.0.01914Fr.669.90
50,000Fr.0.01872Fr.936.00
60,000Fr.0.01852Fr.1,111.20
120,000Fr.0.01788Fr.2,145.60
125,000Fr.0.01785Fr.2,231.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134