
RMCF1210FT442R | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT442RTR-ND - Tape & Reel (TR) 738-RMCF1210FT442RCT-ND - Cut Tape (CT) 738-RMCF1210FT442RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT442R |
Description | RES 442 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT442R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210442RFKEA | Vishay Dale | 8,492 | 541-442AACT-ND | Fr.0.16000 | Direct |
| AC1210FR-07442RL | YAGEO | 6,900 | 13-AC1210FR-07442RLCT-ND | Fr.0.18000 | Similar |
| RC1210FR-07442RL | YAGEO | 1,904 | 13-RC1210FR-07442RLCT-ND | Fr.0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 25 | Fr.0.04520 | Fr.1.13 |
| 50 | Fr.0.03800 | Fr.1.90 |
| 100 | Fr.0.03230 | Fr.3.23 |
| 250 | Fr.0.02656 | Fr.6.64 |
| 500 | Fr.0.02324 | Fr.11.62 |
| 1,000 | Fr.0.02064 | Fr.20.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01694 | Fr.67.76 |
| 8,000 | Fr.0.01564 | Fr.125.12 |
| 12,000 | Fr.0.01500 | Fr.180.00 |
| 20,000 | Fr.0.01432 | Fr.286.40 |
| 28,000 | Fr.0.01393 | Fr.390.04 |
| 40,000 | Fr.0.01356 | Fr.542.40 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

