1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT47K5

DigiKey Part Number
738-RMCF1210FT47K5TR-ND - Tape & Reel (TR)
738-RMCF1210FT47K5CT-ND - Cut Tape (CT)
738-RMCF1210FT47K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT47K5
Description
RES 47.5K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT47K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,006
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.05700Fr.0.57
25Fr.0.04400Fr.1.10
50Fr.0.03680Fr.1.84
100Fr.0.03130Fr.3.13
250Fr.0.02572Fr.6.43
500Fr.0.02252Fr.11.26
1,000Fr.0.02000Fr.20.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01641Fr.65.64
8,000Fr.0.01515Fr.121.20
12,000Fr.0.01454Fr.174.48
20,000Fr.0.01387Fr.277.40
28,000Fr.0.01349Fr.377.72
40,000Fr.0.01313Fr.525.20
48,000Fr.0.01296Fr.622.08
96,000Fr.0.01241Fr.1,191.36
100,000Fr.0.01238Fr.1,238.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972