
RMCF2010JT10M0 | |
|---|---|
DigiKey Part Number | RMCF2010JT10M0TR-ND - Tape & Reel (TR) RMCF2010JT10M0CT-ND - Cut Tape (CT) RMCF2010JT10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT10M0 |
Description | RES 10M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07300 | Fr.0.73 |
| 25 | Fr.0.05720 | Fr.1.43 |
| 50 | Fr.0.04840 | Fr.2.42 |
| 100 | Fr.0.04150 | Fr.4.15 |
| 250 | Fr.0.03464 | Fr.8.66 |
| 500 | Fr.0.03068 | Fr.15.34 |
| 1,000 | Fr.0.02753 | Fr.27.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02306 | Fr.92.24 |
| 8,000 | Fr.0.02149 | Fr.171.92 |
| 12,000 | Fr.0.02073 | Fr.248.76 |
| 20,000 | Fr.0.01990 | Fr.398.00 |
| 28,000 | Fr.0.01942 | Fr.543.76 |
| 40,000 | Fr.0.01897 | Fr.758.80 |
| 48,000 | Fr.0.01876 | Fr.900.48 |
| 96,000 | Fr.0.01807 | Fr.1,734.72 |
| 100,000 | Fr.0.01804 | Fr.1,804.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

