
RMCF2512FT2R40 | |
|---|---|
DigiKey Part Number | RMCF2512FT2R40TR-ND - Tape & Reel (TR) RMCF2512FT2R40CT-ND - Cut Tape (CT) RMCF2512FT2R40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT2R40 |
Description | RES 2.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT2R40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.06100 | Fr.0.61 |
| 25 | Fr.0.05240 | Fr.1.31 |
| 50 | Fr.0.04480 | Fr.2.24 |
| 100 | Fr.0.04290 | Fr.4.29 |
| 250 | Fr.0.04168 | Fr.10.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03192 | Fr.127.68 |
| 8,000 | Fr.0.02940 | Fr.235.20 |
| 12,000 | Fr.0.02898 | Fr.347.76 |
| 20,000 | Fr.0.02809 | Fr.561.80 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

